Parker Replacement Element series 50 psi Filter Unit SAE, 26g/h max, 30 μm filtration size
- RS Stock No.:
- 901-989
- Mfr. Part No.:
- R23107-30
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 12 units)*
PHP122,612.08
(exc. VAT)
PHP137,325.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP122,612.08 | PHP10,217.673 |
*price indicative
- RS Stock No.:
- 901-989
- Mfr. Part No.:
- R23107-30
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 30μm | |
| Product Type | Filter Unit | |
| Connection Thread Standard | SAE | |
| Port Size | 3/8 in | |
| Sub Type | Water Separator | |
| Maximum Operating Pressure | 50 psi | |
| Housing Material | Nylon | |
| Maximum Flow Rate | 26g/h | |
| Series | Replacement Element | |
| Mount Type | Bracket | |
| Filter Type | Oil Removal | |
| Maximum Operating Temperature | 66°C | |
| Minimum Operating Temperature | -29°C | |
| Standards/Approvals | No | |
| Thread Size | 3/8 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 30μm | ||
Product Type Filter Unit | ||
Connection Thread Standard SAE | ||
Port Size 3/8 in | ||
Sub Type Water Separator | ||
Maximum Operating Pressure 50 psi | ||
Housing Material Nylon | ||
Maximum Flow Rate 26g/h | ||
Series Replacement Element | ||
Mount Type Bracket | ||
Filter Type Oil Removal | ||
Maximum Operating Temperature 66°C | ||
Minimum Operating Temperature -29°C | ||
Standards/Approvals No | ||
Thread Size 3/8 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker fuel filter water separator provides efficient and hassle-free filtration for mobile and stationary gasoline and diesel engines, boasting a unique design that facilitates quick change-outs without the need for tools.
Compact design requires only 2 to 1/2 inches front clearance for easy installation
Patented quick-connect fittings eliminate the need for Seals and threads
Durable, corrosion-resistant housing ensures longevity in various environments
Aquabloc technology provides exceptional dirt and water separation for enhanced performance
Clear collection bowl allows for easy inspection of fuel quality
Related links
- Parker Replacement Element series 50 psi Filter Unit SAE 10 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 30 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 2 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 30 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 15 psi Filter Unit SAE 10 μm filtration size
- Parker 500 Marine Filter Series series 15 psi Filter Unit SAE 10 μm filtration size
- Parker Replacement Filter Element for DF2145
