Parker Diesel Spin-on 400 series 30 psi Filter Unit SAE, 160g/h max, 10 μm filtration size
- RS Stock No.:
- 902-476
- Mfr. Part No.:
- 4160RHH10MTC
- Manufacturer:
- Parker
N
Subtotal (1 pack of 6 units)*
PHP347,037.37
(exc. VAT)
PHP388,681.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP347,037.37 | PHP57,839.562 |
*price indicative
- RS Stock No.:
- 902-476
- Mfr. Part No.:
- 4160RHH10MTC
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Filter Unit | |
| Port Size | M16 x 1.5 | |
| Sub Type | Water Separator | |
| Connection Thread Standard | SAE | |
| Maximum Operating Pressure | 30 psi | |
| Maximum Flow Rate | 160g/h | |
| Housing Material | Aluminium Alloy | |
| Series | Diesel Spin-on 400 | |
| Mount Type | Bracket | |
| Filter Type | Oil Removal | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Thread Size | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Filter Unit | ||
Port Size M16 x 1.5 | ||
Sub Type Water Separator | ||
Connection Thread Standard SAE | ||
Maximum Operating Pressure 30 psi | ||
Maximum Flow Rate 160g/h | ||
Housing Material Aluminium Alloy | ||
Series Diesel Spin-on 400 | ||
Mount Type Bracket | ||
Filter Type Oil Removal | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Thread Size M16 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker fuel filter water separator delivers outstanding protection for modern engines by efficiently removing contaminants such as water, sand, dirt, and rust from fuel, ensuring optimal performance and longevity.
98% efficiency at 10 Micron rating enhances filtration precision
Integral priming pump available for simplified service with diesel models
Durable electrostatically-applied powder coating for superior corrosion resistance
Reusable clear or metal contaminant collection bowl with a self-venting drain
Related links
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 15 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 30 μm filtration size
- Parker Replacement Element series 50 psi Filter Unit SAE 30 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 30 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 10 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 2 μm filtration size
