Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE, 160g/h max, 10 μm filtration size

N

This image is representative of the product range

Subtotal (1 pack of 6 units)*

PHP399,120.88

(exc. VAT)

PHP447,015.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP399,120.88PHP66,520.147

*price indicative

RS Stock No.:
902-534
Mfr. Part No.:
4160RHHV10MTC
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Unit

Filtration Size

10μm

Sub Type

Water Separator

Connection Thread Standard

SAE

Port Size

M16 x 1.5

Maximum Operating Pressure

207 kPa

Maximum Flow Rate

160g/h

Housing Material

Aluminium Alloy

Series

Diesel Spin-on 400

Mount Type

Bracket

Filter Type

Oil Removal

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Thread Size

M16 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fuel filter water separator delivers outstanding protection for modern engines by efficiently removing contaminants such as water, sand, dirt, and rust from fuel, ensuring optimal performance and longevity.

Integral primer pump simplifies service and eliminates messy filter pre-filling

High-efficiency Aquabloc media provides 98% removal efficiency of contaminants

Durable clear bowl enables Visual inspection of contaminant accumulation

Available in multiple Micron ratings to meet diverse filtration needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy