Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE, 90g/h max, 30 μm filtration size

N

This image is representative of the product range

Subtotal (1 pack of 6 units)*

PHP361,099.14

(exc. VAT)

PHP404,431.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP361,099.14PHP60,183.19

*price indicative

RS Stock No.:
901-958
Mfr. Part No.:
490R30
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Unit

Filtration Size

30μm

Port Size

3/8 in

Sub Type

Water Separator

Connection Thread Standard

SAE

Maximum Operating Pressure

207 kPa

Maximum Flow Rate

90g/h

Housing Material

Aluminium Alloy

Series

Diesel Spin-on 400

Filter Type

Oil Removal

Mount Type

Bracket

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Thread Size

3/8 in

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fuel filter water separator offers superior protection for modern engines against contaminants such as water, dirt, and rust, utilising Advanced filtration technology for optimal performance and reliability.

Provides 98% efficiency at 30 Micron for enhanced filtration

Includes a reusable clear plastic or metal collection bowl

Offers an optional integral priming pump for diesel models

Constructed with durable, corrosion-resistant materials for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy