Parker SNAPP series 50 psi Filter Unit SAE, 34g/h max, 10 μm filtration size
- RS Stock No.:
- 903-014
- Mfr. Part No.:
- R23298-10
- Manufacturer:
- Parker
N
Subtotal (1 pack of 6 units)*
PHP72,432.39
(exc. VAT)
PHP81,124.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP72,432.39 | PHP12,072.065 |
*price indicative
- RS Stock No.:
- 903-014
- Mfr. Part No.:
- R23298-10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Unit | |
| Filtration Size | 10μm | |
| Connection Thread Standard | SAE | |
| Sub Type | Water Separator | |
| Port Size | 3/8 in | |
| Maximum Operating Pressure | 50 psi | |
| Maximum Flow Rate | 34g/h | |
| Housing Material | Nylon | |
| Series | SNAPP | |
| Filter Type | Oil Removal | |
| Mount Type | Bracket | |
| Maximum Operating Temperature | 66°C | |
| Minimum Operating Temperature | -29°C | |
| Standards/Approvals | No | |
| Thread Size | 3/8 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Unit | ||
Filtration Size 10μm | ||
Connection Thread Standard SAE | ||
Sub Type Water Separator | ||
Port Size 3/8 in | ||
Maximum Operating Pressure 50 psi | ||
Maximum Flow Rate 34g/h | ||
Housing Material Nylon | ||
Series SNAPP | ||
Filter Type Oil Removal | ||
Mount Type Bracket | ||
Maximum Operating Temperature 66°C | ||
Minimum Operating Temperature -29°C | ||
Standards/Approvals No | ||
Thread Size 3/8 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Racor filter is a compact, disposable fuel filter water separator, tailored for mobile and stationary diesel and gasoline engines, offering an efficient solution for quick change-outs without tools.
Designed for fuel flow rates up to 40 gph in gasoline and 26 gph in diesel
Corrosion-proof, high-impact nylon construction ensures durability
Universal bracket facilitates easy mounting in tight spaces
Quick-connect fittings allow for tool-free filter change-outs
Patented Aquabloc media captures contaminants and separates water effectively
Clear collection bowl provides easy inspection of fuel quality
Related links
- Parker SNAPP series 50 psi Filter Unit SAE 2 μm filtration size
- Parker SNAPP series 50 psi Filter Unit SAE 30 μm filtration size
- Parker Replacement Element series 50 psi Filter Unit SAE 10 μm filtration size
- Parker Replacement Element series 50 psi Filter Unit SAE 30 μm filtration size
- Parker Diesel Spin-on 400 series 30 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 15 psi Filter Unit SAE 10 μm filtration size
- Parker 500 Marine Filter Series series 15 psi Filter Unit SAE 10 μm filtration size
- Parker 500 Marine Filter Series series 15 psi Filter Unit Metric 10 μm filtration size
