Parker 120R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- RS Stock No.:
- 902-563
- Mfr. Part No.:
- 120R-RAC-01
- Manufacturer:
- Parker
N
Subtotal (1 box of 12 units)*
PHP282,823.73
(exc. VAT)
PHP316,762.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP282,823.73 | PHP23,568.644 |
*price indicative
- RS Stock No.:
- 902-563
- Mfr. Part No.:
- 120R-RAC-01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Spin-On Filter Can | |
| Filtration Size | 10μm | |
| Series | 120R | |
| Filter Type | Standard | |
| Thread Standard | NPT | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Spin-On Filter Can | ||
Filtration Size 10μm | ||
Series 120R | ||
Filter Type Standard | ||
Thread Standard NPT | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Racor fuel filter water separator designed to deliver maximum protection for modern engines by effectively removing contaminants from fuel, ensuring optimal engine performance and longevity in marine applications.
Filters contaminants from fuel with 98% efficiency at designated Micron ratings
Durable electrostatically-applied powder coating provides superior corrosion resistance
Reusable clear bowl allows for easy inspection and maintenance
Easy filter element replacement reduces service time and costs
WIF sensor upgrades are available for detecting water accumulation
Related links
- Parker 320R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker Gasoline Spin-on series 7 psi Filter Unit NPTF 10 μm filtration size
- Parker MXR series Hydraulic Spin-On Filter Can G, 3 μm filtration size
- Parker RS250RCR01 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can SAE, 30 μm filtration size
- Parker MXA2 series Hydraulic Spin-On Filter Can G thread, 10 μm filtration size
- Parker 230R series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
