Parker MXA2 series Hydraulic Spin-On Filter Can G thread, 10 μm filtration size

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,615.84

(exc. VAT)

PHP24,209.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,615.84

*price indicative

RS Stock No.:
824-190
Mfr. Part No.:
MXA2310CBPGG201
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Hydraulic Spin-On Filter Can

Series

MXA2

Filter Type

Mist Separator

Thread Standard

G thread

Maximum Operating Temperature

212°F

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker low pressure in-line spin-on filter offers reliable filtration for hydraulic and lubrication systems, ensuring optimal performance in various demanding environments and applications.

Designed for low-cost quality protection in hydraulic systems

Maximum pressure rating of 10 bar for effective performance

Flow rate capability of up to 360 l/min to support operational efficiency

Bypass valve pressure rating set to 1.7 bar for improved functionality

Micron rating of 10 μm ensures contaminants are effectively filtered out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy