Parker 320R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- RS Stock No.:
- 902-255
- Mfr. Part No.:
- 320R-RAC-02
- Manufacturer:
- Parker
N
Subtotal (1 pack of 12 units)*
PHP438,875.87
(exc. VAT)
PHP491,540.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP438,875.87 | PHP36,572.989 |
*price indicative
- RS Stock No.:
- 902-255
- Mfr. Part No.:
- 320R-RAC-02
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Hydraulic Spin-On Filter Can | |
| Series | 320R | |
| Thread Standard | NPT | |
| Filter Type | Standard | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Hydraulic Spin-On Filter Can | ||
Series 320R | ||
Thread Standard NPT | ||
Filter Type Standard | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker fuel filter water separator designed to remove water and contaminants from fuel, ensuring optimal engine performance and longevity by safeguarding modern engines against corrosion and damage caused by particulates.
98% efficiency at 10 Micron for superior filtration performance
Durable, corrosion-resistant construction suitable for harsh marine environments
Self-venting drain for easy maintenance and water removal
Reusable collection bowl allows for economical service and reduces waste
Related links
- Parker 320R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker 120R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker MXR series Hydraulic Spin-On Filter Can G, 3 μm filtration size
- Parker RS250RCR01 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can SAE, 30 μm filtration size
- Parker MXA2 series Hydraulic Spin-On Filter Can G thread, 10 μm filtration size
- Parker 230R series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
