Parker RS250RCR01 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- RS Stock No.:
- 822-918
- Mfr. Part No.:
- RS250RCR01-BP240
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP1,021,730.21
(exc. VAT)
PHP1,144,337.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,021,730.21 |
*price indicative
- RS Stock No.:
- 822-918
- Mfr. Part No.:
- RS250RCR01-BP240
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Hydraulic Spin-On Filter Can | |
| Series | RS250RCR01 | |
| Filter Type | Mist Separator | |
| Thread Standard | M16 x 1.5 | |
| Maximum Operating Temperature | 250°F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Hydraulic Spin-On Filter Can | ||
Series RS250RCR01 | ||
Filter Type Mist Separator | ||
Thread Standard M16 x 1.5 | ||
Maximum Operating Temperature 250°F | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Racor replacement filter element engineered for use in a wide range of Racor fuel filter and water separator housings, ensuring optimal performance and reliability in fuel systems.
Utilises proprietary Aquabloc engineered media for enhanced water removal and dirt-holding capabilities
Filters offer a high Micron rating of 98%, with sizes available at 4, 10, 20, or 30 Micron based on product selection
Designed for inside-to-outside flow in filters equipped with a centre plunger type priming pump
Specifications met No, ensuring compatibility with various applications
Related links
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- Parker 320R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker 120R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker MXR series Hydraulic Spin-On Filter Can G, 3 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can SAE, 30 μm filtration size
- Parker MXA2 series Hydraulic Spin-On Filter Can G thread, 10 μm filtration size
- Parker 230R series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size
- Parker MXA1 series Hydraulic Spin-On Filter Can G thread, 10 μm filtration size
