Parker MXA1 series Hydraulic Spin-On Filter Can G thread, 10 μm filtration size
- RS Stock No.:
- 825-053
- Mfr. Part No.:
- MXA1210CBPGG121
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,603.55
(exc. VAT)
PHP15,235.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,603.55 |
*price indicative
- RS Stock No.:
- 825-053
- Mfr. Part No.:
- MXA1210CBPGG121
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Spin-On Filter Can | |
| Filtration Size | 10μm | |
| Series | MXA1 | |
| Filter Type | Mist Separator | |
| Thread Standard | G thread | |
| Maximum Operating Temperature | 212°F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Spin-On Filter Can | ||
Filtration Size 10μm | ||
Series MXA1 | ||
Filter Type Mist Separator | ||
Thread Standard G thread | ||
Maximum Operating Temperature 212°F | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker Low-pressure In-line Spin-on Hydraulic Filter Cartridge provides cost-effective high-quality protection for industrial and mobile hydraulic systems. This Maxiflow Series component filters return lines or suction lines to shield sensitive valves and pumps from harmful particulate contamination.
Belongs to the Durable Maxiflow MXA product series family
Features a 10 Micron filtration rating utilising dependable cellulose paper media
Handles a maximum flow rate of approximately 70 Litres per minute
Related links
- Parker MXA2 series Hydraulic Spin-On Filter Can G thread, 10 μm filtration size
- Parker MXR series Hydraulic Spin-On Filter Can G, 3 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can SAE, 30 μm filtration size
- Parker 230R series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size
- Parker 320R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker 120R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker RS250RCR01 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
