Parker 230R series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size

N

Subtotal (1 pack of 6 units)*

PHP228,766.79

(exc. VAT)

PHP256,218.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP228,766.79PHP38,127.798

*price indicative

RS Stock No.:
901-962
Mfr. Part No.:
230R30
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

30μm

Product Type

Hydraulic Spin-On Filter Can

Series

230R

Thread Standard

NPT

Filter Type

Standard

Maximum Operating Temperature

121°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fuel filter water separator provides maximum protection for modern engines by efficiently removing water, dirt, and rust from fuel, ensuring optimal performance and reliability in diverse operating conditions.

Ineffective at removing contaminants ensures engine durability

Reusable clear or metal collection bowl facilitates easy maintenance

Corrosion-resistant construction enhances longevity and performance

Hand priming pump available for effortless fuel system service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy