Parker 120AP series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size

N

Subtotal (1 pack of 6 units)*

PHP159,505.45

(exc. VAT)

PHP178,646.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP159,505.45PHP26,584.242

*price indicative

RS Stock No.:
902-569
Mfr. Part No.:
120AP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

30μm

Product Type

Hydraulic Spin-On Filter Can

Series

120AP

Thread Standard

NPT

Filter Type

Standard

Maximum Operating Temperature

121°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker Racor spin-on fuel filter water separator designed to remove water, dirt, and contaminants from diesel and petrol engines, ensuring optimal engine protection and performance in challenging conditions.

Durable electrostatically-applied powder coating for corrosion resistance

High-efficiency Aquabloc media provides 98% efficiency against contaminants

Clear collection bowl allows for easy Visual inspection and maintenance

Integral priming pump option simplifies servicing and eliminates messy pre-filling

Aluminium alloy bowl available for high-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy