Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- RS Stock No.:
- 824-638
- Mfr. Part No.:
- MD5790PRV10RCR02
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP54,931.16
(exc. VAT)
PHP61,522.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,931.16 |
*price indicative
- RS Stock No.:
- 824-638
- Mfr. Part No.:
- MD5790PRV10RCR02
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Spin-On Filter Can | |
| Filtration Size | 10μm | |
| Series | Diesel Spin-on 60 | |
| Thread Standard | M16 x 1.5 | |
| Filter Type | Mist Separator | |
| Maximum Operating Temperature | 250°F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Spin-On Filter Can | ||
Filtration Size 10μm | ||
Series Diesel Spin-on 60 | ||
Thread Standard M16 x 1.5 | ||
Filter Type Mist Separator | ||
Maximum Operating Temperature 250°F | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker fuel filter water separator designed to effectively remove water, sand, dirt, and rust contamination from fuel, ensuring optimal protection of modern engines.
Integral priming pump and fuel heater available as options
High flow rate of 90 gph (341 lph) optimises fuel delivery
Unique Aquabloc media ensures superior filtration performance
Compatible with B20 and diesel fuel; selected models also work with gasoline
Robust design allows operation at a maximum fluid temperature of 190°C
Related links
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can SAE, 30 μm filtration size
- Parker RS250RCR01 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 30 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 15 psi Filter Unit SAE 10 μm filtration size
- Parker Diesel Spin-on 400 series 207 kPa Filter Unit SAE 30 μm filtration size
- Parker 230R series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size
