Parker MXR series Hydraulic Spin-On Filter Can G, 3 μm filtration size

N

Subtotal (1 unit)*

PHP25,559.49

(exc. VAT)

PHP28,626.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,559.49

*price indicative

RS Stock No.:
823-845
Mfr. Part No.:
MXR9560
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

3μm

Product Type

Hydraulic Spin-On Filter Can

Series

MXR

Seal Material

Nitrile Rubber

Thread Standard

G

Filter Type

Mist Separator

Maximum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker replacement element designed to enhance filtration efficiency within the Maxiflow filter series, ensuring optimal performance in demanding environments. Its construction allows for reliable operation under fluctuating flow conditions.

Constructed with high-quality filter media to ensure durability

Designed to withstand fatigue load due to frequent flow fluctuations

Promotes extended element life under substantial pressure differentials

Utilises a spin-on element type for ease of replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy