Parker 120AT series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- RS Stock No.:
- 904-066
- Mfr. Part No.:
- 120AT
- Manufacturer:
- Parker
N
Subtotal (1 pack of 6 units)*
PHP161,845.83
(exc. VAT)
PHP181,267.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP161,845.83 | PHP26,974.305 |
*price indicative
- RS Stock No.:
- 904-066
- Mfr. Part No.:
- 120AT
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Hydraulic Spin-On Filter Can | |
| Series | 120AT | |
| Thread Standard | NPT | |
| Filter Type | Standard | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Hydraulic Spin-On Filter Can | ||
Series 120AT | ||
Thread Standard NPT | ||
Filter Type Standard | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Racor filter assembly designed for removing contaminants from fuel, ensuring optimal performance for modern diesel and gasoline engines. It effectively eliminates water, dirt, and other harmful particles from the fuel supply.
High-efficiency Aquabloc media removes contaminants with 98% efficiency at specified Micron ratings
Integral priming pump available for diesel models facilitates easy priming and maintenance
Durable electrostatically-applied powder coating provides superior corrosion resistance
Reusable clear plastic or metal collection bowl simplifies Visual inspection and maintenance
Related links
- Parker 110A series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker 320R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker 120R series Hydraulic Spin-On Filter Can NPT, 10 μm filtration size
- Parker 120AP series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size
- Parker 230R series Hydraulic Spin-On Filter Can NPT, 30 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can SAE, 30 μm filtration size
- Parker Diesel Spin-on 60 series Hydraulic Spin-On Filter Can M16 x 1.5, 10 μm filtration size
- Parker MXR series Hydraulic Spin-On Filter Can G, 3 μm filtration size
