Parker MXA2 series Hydraulic Spin-On Filter Can G thread, 10 μm filtration size

N

This image is representative of the product range

Subtotal (1 unit)*

PHP38,571.09

(exc. VAT)

PHP43,199.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,571.09

*price indicative

RS Stock No.:
825-030
Mfr. Part No.:
MXA2310QBPGG201
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Spin-On Filter Can

Filtration Size

10μm

Series

MXA2

Thread Standard

G thread

Filter Type

Mist Separator

Maximum Operating Temperature

212°F

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker spin-on filter offers low-cost, quality protection for hydraulic and lubrication systems, ensuring efficient operation under varied conditions.

Maximum pressure rating of 10 bar ensures reliable performance

Achieves a flow rate of up to 360 l/min for effective filtration

Constructed from aluminium, providing durability and lightweight benefits

Micron rating of 10 μm effectively captures contaminants in the fluid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy