Parker Hose Fitting 0.625 in ID Hose, 430 bar
- RS Stock No.:
- 904-131
- Mfr. Part No.:
- 39182-8-10B
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP34,248.40
(exc. VAT)
PHP38,358.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,248.40 | PHP3,424.84 |
*price indicative
- RS Stock No.:
- 904-131
- Mfr. Part No.:
- 39182-8-10B
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Hose Inside Diameter | 0.625in | |
| Product Type | Hose Fitting | |
| Sub Type | Hose Connector | |
| Connection Size A | 5/8 in | |
| Connection Gender A | Male | |
| Connection Type A | Hose | |
| Body Material | Brass | |
| Connection Gender B | Male | |
| Connection Type B | BSP | |
| Connection Standard B | BSP | |
| Connection Size B | 1/2 in | |
| Colour | Silver, Yellow | |
| Maximum Operating Pressure | 430 bar | |
| Standards/Approvals | BS 5200 | |
| Series | 82 Series | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Hose Inside Diameter 0.625in | ||
Product Type Hose Fitting | ||
Sub Type Hose Connector | ||
Connection Size A 5/8 in | ||
Connection Gender A Male | ||
Connection Type A Hose | ||
Body Material Brass | ||
Connection Gender B Male | ||
Connection Type B BSP | ||
Connection Standard B BSP | ||
Connection Size B 1/2 in | ||
Colour Silver, Yellow | ||
Maximum Operating Pressure 430 bar | ||
Standards/Approvals BS 5200 | ||
Series 82 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker hydraulic fitting is a one-piece, push-on component designed for quick and easy assembly of hose fittings in the field, eliminating the need for special tools.
Can be assembled in the field with standard wrenches
One-piece construction reduces complexity and leakage potential
No-skive technology ensures efficient and safe production processes
Wide range of end configurations available
Related links
- Parker Hose Fitting 0.5 in ID Hose, 430 bar
- Parker Hose Fitting 15.9 mm ID Hose, 160 bar
- Parker Hose Fitting 0.625 in ID Hose, 250 bar
- Parker Hose Fitting 1 in ID Hose, 280 bar
- Parker Hose Fitting Threaded, 60 bar
- Parker Hose Fitting 9.5 mm ID Hose, 550 bar
- Parker Hose Fitting 1 in ID Hose, 420 bar
- Parker Hose Fitting 0.25 in ID Hose, 630 bar
