Parker Hose Fitting 0.25 in ID Hose, 630 bar

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP21,770.68

(exc. VAT)

PHP24,383.16

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,770.68PHP2,177.068

*price indicative

RS Stock No.:
903-596
Mfr. Part No.:
3B182-4-4
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

0.25in

Sub Type

Connector

Connection Size A

6.4 mm

Connection Type A

Hose

Connection Standard A

Metric

Connection Gender A

Male

Body Material

Steel

Connection Type B

Swivel Fitting

Connection Gender B

Female

Connection Standard B

BSP

Connection Size B

1/4 in

Colour

Silver

Maximum Operating Pressure

630 bar

Series

82 Series

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on hydraulic fitting offers a fast solution for hose assembly in the field, eliminating the need for special tools while ensuring a reliable connection.

Allows quick assembly with wrenches in the field

One-piece construction reduces complexity and leakage

Compatible with a wide range of end configurations

No-skive technology ensures efficient and safe assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy