Parker Hose Fitting 9.5 mm ID Hose, 630 bar
- RS Stock No.:
- 902-892
- Mfr. Part No.:
- 3D982-4-6C
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP49,369.63
(exc. VAT)
PHP55,293.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP49,369.63 | PHP9,873.926 |
*price indicative
- RS Stock No.:
- 902-892
- Mfr. Part No.:
- 3D982-4-6C
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hose Fitting | |
| Hose Inside Diameter | 9.5mm | |
| Sub Type | Connector | |
| Connection Type A | Hose | |
| Connection Gender A | Male | |
| Connection Size A | 9.5 mm | |
| Connection Standard A | Metric | |
| Connection Size B | 1/4 in | |
| Connection Standard B | BSP | |
| Connection Gender B | Male | |
| Connection Type B | BSP | |
| Body Material | Stainless Steel | |
| Colour | Silver | |
| Maximum Operating Pressure | 630 bar | |
| Standards/Approvals | REACH | |
| Series | 82 Series | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hose Fitting | ||
Hose Inside Diameter 9.5mm | ||
Sub Type Connector | ||
Connection Type A Hose | ||
Connection Gender A Male | ||
Connection Size A 9.5 mm | ||
Connection Standard A Metric | ||
Connection Size B 1/4 in | ||
Connection Standard B BSP | ||
Connection Gender B Male | ||
Connection Type B BSP | ||
Body Material Stainless Steel | ||
Colour Silver | ||
Maximum Operating Pressure 630 bar | ||
Standards/Approvals REACH | ||
Series 82 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker push-on hydraulic fitting designed for quick and easy hose assembly in the field. Its one-piece construction simplifies installation and reduces the potential for leakage, making it Ideal for a range of hydraulic applications.
Can be assembled in the field without special tools
One-piece design reduces complexity and potential leakage
Compatible with a wide variety of hose types
No-Skive technology facilitates efficient assembly processes
Related links
- Parker Hose Fitting 9.5 mm ID Hose, 550 bar
- Parker Hose Fitting 0.25 in ID Hose, 630 bar
- Parker Hose Fitting 9.5 mm ID Push-on
- Parker Hose Fitting 9.5 mm ID Metric
- Parker Hose Fitting 0.5 in ID Hose, 430 bar
- Parker Hose Fitting 6.4 mm ID Hose, 250 bar
- Parker Hose Fitting 15.9 mm ID Hose, 400 bar
- Parker Hose Fitting 15.9 mm ID Hose, 160 bar
