Parker Hose Fitting 9.5 mm ID Push-on

N

This image is representative of the product range

Subtotal (1 pack of 25 units)*

PHP52,128.67

(exc. VAT)

PHP58,384.11

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP52,128.67PHP2,085.147

*price indicative

RS Stock No.:
901-860
Mfr. Part No.:
38282-6-6B
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

9.5mm

Sub Type

Hose Connector

Connection Gender A

Male

Connection Type A

Push-on

Connection Size A

3/8 in

Connection Type B

Push-on

Connection Size B

3/8 in

Body Material

Brass

Connection Gender B

Male

Colour

Silver, Yellow

Standards/Approvals

No

Series

82 Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on hydraulic fitting designed for easy assembly in the field without requiring special tools. It facilitates quick hose assemblies, enhancing efficiency on job sites.

Can be assembled in the field with standard wrenches

Features a one-piece construction that reduces complexity and potential leakage

Utilises No-Skive technology for simplified and safer production processes

Compatible with a broad range of end configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy