Parker Hose Fitting 9.5 mm ID Metric

N

Subtotal (1 pack of 20 units)*

PHP36,141.69

(exc. VAT)

PHP40,478.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP36,141.69PHP1,807.085

*price indicative

RS Stock No.:
902-905
Mfr. Part No.:
34982-12-6
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

9.5mm

Sub Type

Hose Connector

Connection Gender A

Male

Connection Size A

12 mm

Connection Standard A

Metric

Connection Type A

Metric

Connection Type B

Push-on

Connection Size B

3/8 in

Body Material

Steel

Colour

Silver, Yellow

Standards/Approvals

No

Series

82 Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on field-attachable hydraulic fitting allows for quick hose assembly in the field, eliminating the need for special tools and ensuring reliable performance.

Assembles easily in the field using standard wrenches

Constructed from steel for enhanced durability

One-piece design minimizes complexity and potential leaks

Compatible with a wide variety of hose configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy