Parker Hose Fitting 9.5 mm ID Hose, 550 bar

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP49,969.75

(exc. VAT)

PHP55,966.12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP49,969.75PHP9,993.95

*price indicative

RS Stock No.:
901-474
Mfr. Part No.:
3D982-6-6C
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hose Inside Diameter

9.5mm

Product Type

Hose Fitting

Sub Type

Connector

Connection Gender A

Male

Connection Type A

Hose

Connection Standard A

Metric

Connection Size A

9.5 mm

Connection Gender B

Male

Body Material

Stainless Steel

Connection Size B

3/8 in

Connection Standard B

BSP

Connection Type B

BSP

Colour

Silver

Maximum Operating Pressure

550 bar

Standards/Approvals

REACH

Series

82 Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on field-attachable hydraulic fitting simplifies hose assembly for efficient on-site connections without special tools, utilising a reliable one-piece design for reduced complexity and risk of leakage.

Can be easily assembled in the field using standard wrenches

Designed with no-skive technology for improved production safety and efficiency

Available in a wide range of end configurations for versatile usage

One-piece construction minimizes potential leakage paths during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy