Parker Hose Fitting 0.5 in ID Hose, 430 bar
- RS Stock No.:
- 902-235
- Mfr. Part No.:
- 39182-8-8C
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP38,838.03
(exc. VAT)
PHP43,498.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,838.03 | PHP7,767.606 |
*price indicative
- RS Stock No.:
- 902-235
- Mfr. Part No.:
- 39182-8-8C
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Hose Inside Diameter | 0.5in | |
| Product Type | Hose Fitting | |
| Sub Type | Hose Connector | |
| Connection Gender A | Male | |
| Connection Size A | 1/2 in | |
| Connection Type A | Hose | |
| Connection Size B | 1/2 in | |
| Connection Type B | BSP | |
| Body Material | Stainless Steel | |
| Connection Gender B | Male | |
| Connection Standard B | BSP | |
| Colour | Silver, Yellow | |
| Maximum Operating Pressure | 430 bar | |
| Series | 82 Series | |
| Standards/Approvals | BS 5200 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Hose Inside Diameter 0.5in | ||
Product Type Hose Fitting | ||
Sub Type Hose Connector | ||
Connection Gender A Male | ||
Connection Size A 1/2 in | ||
Connection Type A Hose | ||
Connection Size B 1/2 in | ||
Connection Type B BSP | ||
Body Material Stainless Steel | ||
Connection Gender B Male | ||
Connection Standard B BSP | ||
Colour Silver, Yellow | ||
Maximum Operating Pressure 430 bar | ||
Series 82 Series | ||
Standards/Approvals BS 5200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker push-on field-attachable hydraulic fitting designed for quick hose assembly without the need for special tools. Its one-piece construction ensures reliable performance and compatibility with a range of hoses.
Allows for assembly in the field with Basic tools
Manufactured from Durable stainless steel for longevity
One-piece design minimises complexity and potential leaks
Compatible with various hose types for versatile applications
Related links
- Parker Hose Fitting 0.625 in ID Hose, 430 bar
- Parker Hose Fitting 1 in ID Hose, 280 bar
- Parker 10677-8-8C Hose Fitting Female JIC Stainless Steel, 0.5 in Hose ID
- Parker Hose Fitting 9.5 mm ID Hose, 550 bar
- Parker Hose Fitting 6.4 mm ID Hose, 250 bar
- Parker Hose Fitting 9.5 mm ID Hose, 630 bar
- Parker Hose Fitting 15.9 mm ID Hose, 400 bar
- Parker Hose Fitting 15.9 mm ID Hose, 160 bar
