Parker Hose Fitting 1 in ID Hose, 280 bar

N

Subtotal (1 pack of 10 units)*

PHP75,212.29

(exc. VAT)

PHP84,237.76

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP75,212.29PHP7,521.229

*price indicative

RS Stock No.:
902-174
Mfr. Part No.:
39182-16-16B
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

1in

Sub Type

Hose Connector

Connection Gender A

Male

Connection Type A

Hose

Connection Size A

1 in

Connection Standard B

BSP

Connection Size B

1 in

Connection Gender B

Male

Body Material

Brass

Connection Type B

BSP

Colour

Silver, Yellow

Maximum Operating Pressure

280 bar

Series

82 Series

Standards/Approvals

BS 5200

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on hydraulic fitting enables swift assembly of hose assemblies, eliminating the need for specialised tools on-site. Engineered for versatility, it integrates seamlessly with Parker’s Push-Lok hoses.

Designed for easy assembly in the field using wrenches

Offers a wide range of end configurations for versatile applications

One-piece construction reduces complexity and potential leakage paths

No-Skive technology streamlines production for efficiency and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy