Parker Hose Fitting 0.625 in ID Hose, 250 bar

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP35,011.97

(exc. VAT)

PHP39,213.41

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP35,011.97PHP3,501.197

*price indicative

RS Stock No.:
902-889
Mfr. Part No.:
3C382-15-10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

0.625in

Sub Type

Connector

Connection Size A

15.9 mm

Connection Type A

Hose

Connection Standard A

Metric

Connection Gender A

Male

Connection Size B

M22 x 1.5

Connection Standard B

Metric

Body Material

Steel

Connection Gender B

Female

Connection Type B

Swivel Fitting

Colour

Silver

Maximum Operating Pressure

250 bar

Standards/Approvals

REACH

Series

82 Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on hydraulic fitting designed for quick hose assembly in the field without the need for special tools, offering effective convenience and high reliability.

Straight shape enables straightforward hose connections

Constructed from steel for enhanced durability

No-skive technology simplifies the assembly process

Wide range of end configurations available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy