Parker Hose Fitting 0.25 in ID Hose, 250 bar

N

Subtotal (1 pack of 20 units)*

PHP37,335.57

(exc. VAT)

PHP41,815.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP37,335.57PHP1,866.779

*price indicative

RS Stock No.:
901-473
Mfr. Part No.:
3C482-6-4
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

0.25in

Sub Type

Connector

Connection Gender A

Male

Connection Size A

6.4 mm

Connection Standard A

Metric

Connection Type A

Hose

Connection Gender B

Female

Body Material

Steel

Connection Type B

Swivel Fitting

Connection Standard B

Metric

Connection Size B

M12 x 1.5

Colour

Silver

Maximum Operating Pressure

250 bar

Series

82 Series

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on field-attachable hydraulic fitting designed for easy assembly of hose connections without special tools. It reliably accommodates a variety of multipurpose hoses, delivering effective performance in demanding environments.

Can be assembled with standard wrenches in the field

One-piece design minimises complexity and potential leakage paths

Compatible with a variety of hose types, including high-temperature and fire-resistant hoses

No-skive technology simplifies and enhances the assembly process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy