Parker Hose Fitting 6.4 mm ID Hose, 500 bar

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP21,672.30

(exc. VAT)

PHP24,272.98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,672.30PHP2,167.23

*price indicative

RS Stock No.:
904-130
Mfr. Part No.:
3CA82-10-4
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

6.4mm

Sub Type

Connector

Connection Gender A

Male

Connection Standard A

Metric

Connection Size A

6.4 mm

Connection Type A

Hose

Connection Type B

Swivel Fitting

Connection Standard B

Metric

Connection Size B

M16 x 1.5

Connection Gender B

Female

Body Material

Steel

Colour

Silver

Maximum Operating Pressure

500 bar

Series

82 Series

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on hydraulic fitting designed for quick and easy assembly of hose connections without the need for special tools, ensuring efficiency on the job site.

Reusable one-piece design minimises leakage risk

Compatible with a broad range of multipurpose hoses

No clamp required, simplifying assembly processes

Metric hex and straight shape cater to diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy