Parker Hose Fitting 0.25 in ID Hose
- RS Stock No.:
- 901-620
- Mfr. Part No.:
- 31D82-6-4
- Manufacturer:
- Parker
N
Subtotal (1 pack of 25 units)*
PHP110,988.15
(exc. VAT)
PHP124,306.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP110,988.15 | PHP4,439.526 |
*price indicative
- RS Stock No.:
- 901-620
- Mfr. Part No.:
- 31D82-6-4
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Hose Inside Diameter | 0.25in | |
| Product Type | Hose Fitting | |
| Sub Type | Connector | |
| Connection Type A | Hose | |
| Connection Gender A | Male | |
| Connection Size A | 6.4 mm | |
| Connection Standard A | Metric | |
| Connection Size B | 6 mm | |
| Connection Standard B | Metric | |
| Connection Type B | Swivel Fitting | |
| Connection Gender B | Male | |
| Body Material | Steel | |
| Colour | Silver | |
| Series | 82 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Hose Inside Diameter 0.25in | ||
Product Type Hose Fitting | ||
Sub Type Connector | ||
Connection Type A Hose | ||
Connection Gender A Male | ||
Connection Size A 6.4 mm | ||
Connection Standard A Metric | ||
Connection Size B 6 mm | ||
Connection Standard B Metric | ||
Connection Type B Swivel Fitting | ||
Connection Gender B Male | ||
Body Material Steel | ||
Colour Silver | ||
Series 82 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker premium steel field-attachable hydraulic fitting designed for low pressure systems. This rigid male metric standpipe component allows Rapid on-site assembly with no special crimping tools.
Assembles easily in the field using standard wrenches
Constructed as a single piece to minimise complexity and leakage risk
Compatible with a wide variety of end configurations
Utilises No-Skive technology for efficient and safe production processes
Related links
- Parker Hose Fitting 0.25 in ID Hose, 250 bar
- Parker Hose Fitting 0.25 in ID Hose, 630 bar
- Parker Hose Fitting 6.4 mm ID Hose, 250 bar
- Parker Hose Fitting 6.4 mm ID Hose, 500 bar
- Parker Hose Fitting 6.4 mm ID Swivel
- Parker Hose Fitting 0.5 in ID Hose, 430 bar
- Parker Hose Fitting 0.625 in ID Hose, 250 bar
- Parker Hose Fitting 1 in ID Hose, 420 bar
