Parker Hose Fitting 1 in ID Hose, 420 bar
- RS Stock No.:
- 902-177
- Mfr. Part No.:
- 39282-16-16B
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP133,826.60
(exc. VAT)
PHP149,885.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP133,826.60 | PHP13,382.66 |
*price indicative
- RS Stock No.:
- 902-177
- Mfr. Part No.:
- 39282-16-16B
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Hose Inside Diameter | 1in | |
| Product Type | Hose Fitting | |
| Sub Type | Hose Connector | |
| Connection Size A | 1 in | |
| Connection Gender A | Male | |
| Connection Type A | Hose | |
| Connection Standard B | BSP | |
| Body Material | Brass | |
| Connection Gender B | Female | |
| Connection Type B | BSP | |
| Connection Size B | 1 in | |
| Colour | Silver, Yellow | |
| Maximum Operating Pressure | 420 bar | |
| Standards/Approvals | BS 5200-A | |
| Series | 82 Series | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Hose Inside Diameter 1in | ||
Product Type Hose Fitting | ||
Sub Type Hose Connector | ||
Connection Size A 1 in | ||
Connection Gender A Male | ||
Connection Type A Hose | ||
Connection Standard B BSP | ||
Body Material Brass | ||
Connection Gender B Female | ||
Connection Type B BSP | ||
Connection Size B 1 in | ||
Colour Silver, Yellow | ||
Maximum Operating Pressure 420 bar | ||
Standards/Approvals BS 5200-A | ||
Series 82 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker push-on field-attachable hydraulic fitting offers a practical solution for creating hose assemblies on-site without the need for special tools, enabling quick and efficient connections in various applications.
Designed for easy assembly in the field with standard wrenches
Constructed as a one-piece fitting to minimise complexity and leakage risk
Compatibility with multiple hose sizes from -4 to -16 ensures versatility
Utilises no-skive technology for safe and efficient hose assembly
Related links
- Parker Hose Fitting 1 in ID Hose, 280 bar
- Parker Hose Fitting 25.4 mm ID Swivel
- Gates 25m Synthetic Rubber Hose, 420 bar Max Pressure
- Parker Hose Fitting 0.5 in ID Hose, 430 bar
- Parker Hose Fitting Threaded, 60 bar
- Parker Hose Fitting 0.625 in ID Hose, 250 bar
- Parker Hose Fitting 9.5 mm ID Hose, 550 bar
- Parker Hose Fitting 0.25 in ID Hose, 630 bar
