Parker Hose Fitting Threaded, 60 bar
- RS Stock No.:
- 903-905
- Mfr. Part No.:
- 0934 12 21
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP2,659.74
(exc. VAT)
PHP2,978.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,659.74 | PHP265.974 |
*price indicative
- RS Stock No.:
- 903-905
- Mfr. Part No.:
- 0934 12 21
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hose Fitting | |
| Sub Type | Hose Connector | |
| Connection Gender A | Male | |
| Connection Type A | Threaded | |
| Connection Standard A | BSPT | |
| Connection Size A | R 1/2 | |
| Connection Standard B | Metric | |
| Connection Gender B | Male | |
| Connection Type B | Hose | |
| Connection Size B | 12 mm | |
| Body Material | Brass, Nickel Plated | |
| Colour | Silver | |
| Maximum Operating Pressure | 60 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | 934 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hose Fitting | ||
Sub Type Hose Connector | ||
Connection Gender A Male | ||
Connection Type A Threaded | ||
Connection Standard A BSPT | ||
Connection Size A R 1/2 | ||
Connection Standard B Metric | ||
Connection Gender B Male | ||
Connection Type B Hose | ||
Connection Size B 12 mm | ||
Body Material Brass, Nickel Plated | ||
Colour Silver | ||
Maximum Operating Pressure 60 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series 934 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker hose barb adaptor male designed to connect various fitting systems effectively. Its construction accommodates both corrosive and non-corrosive environments, providing versatile application across industries.
Offers a broad range of adaptors and manifolds for flexibility
Constructed from materials ensuring excellent chemical compatibility
Surface treated to enhance resistance against corrosion
Designed for robust performance in low to high-pressure applications
Includes a modular manifold solution for diverse engineering needs
Related links
- Parker Brass Compression Fitting Threaded Compression Straight, Male BSPT R 1/2 in to Male Metric 12 mm
- Parker Brass Compression Fitting Threaded Tube Straight, Female British Standard Parallel Pipe G 1/2 in to Female Metric
- Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Parker Hose Fitting 0.5 in ID Hose, 430 bar
- Parker Hose Fitting 0.625 in ID Hose, 250 bar
- Parker Hose Fitting 9.5 mm ID Hose, 550 bar
- Parker Hose Fitting 1 in ID Hose, 420 bar
- Parker Hose Fitting 0.25 in ID Hose, 630 bar
