Parker Hose Fitting 6.4 mm ID Hose, 250 bar

N

Subtotal (1 pack of 10 units)*

PHP31,897.68

(exc. VAT)

PHP35,725.40

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,897.68PHP3,189.768

*price indicative

RS Stock No.:
902-893
Mfr. Part No.:
3C582-10-4
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

6.4mm

Sub Type

Connector

Connection Type A

Hose

Connection Gender A

Male

Connection Size A

6.4 mm

Connection Standard A

Metric

Connection Type B

Swivel Fitting

Connection Size B

10 mm

Connection Standard B

BSP

Connection Gender B

Female

Body Material

Steel

Colour

Silver

Maximum Operating Pressure

250 bar

Standards/Approvals

REACH

Series

82 Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on field-attachable hydraulic fitting designed for efficient hose assembly in demanding environments. With a one-piece construction, it facilitates quick connectivity without the need for special tools, ensuring reliability on the job site.

Allows for easy assembly in the field using standard wrenches

Imperial HEX provides versatility for various applications

One-piece design reduces complexity and the potential for leaks

No-Skive technology enables straightforward production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy