Parker Hose Fitting 6.4 mm ID Push-on

N

This image is representative of the product range

Subtotal (1 pack of 25 units)*

PHP33,698.39

(exc. VAT)

PHP37,742.20

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP33,698.39PHP1,347.936

*price indicative

RS Stock No.:
902-597
Mfr. Part No.:
38282-4-4B
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hose Inside Diameter

6.4mm

Product Type

Hose Fitting

Sub Type

Hose Connector

Connection Gender A

Male

Connection Type A

Push-on

Connection Size A

1/4 in

Connection Gender B

Male

Connection Type B

Push-on

Connection Size B

1/4 in

Body Material

Brass

Colour

Silver, Yellow

Standards/Approvals

No

Series

82 Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on field-attachable hydraulic fitting allows for Rapid hose assembly without special tools, enabling seamless installations on-site for various applications.

Can be assembled in the field with standard wrenches

One-piece construction reduces complexity and potential leakage

Compatible with a wide range of end configurations

No-Skive technology enhances production efficiency and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy