Parker Hose Fitting 12.7 mm ID Hose
- RS Stock No.:
- 902-020
- Mfr. Part No.:
- 38282-8-8B
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP36,227.42
(exc. VAT)
PHP40,574.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,227.42 | PHP3,622.742 |
*price indicative
- RS Stock No.:
- 902-020
- Mfr. Part No.:
- 38282-8-8B
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Hose Inside Diameter | 12.7mm | |
| Product Type | Hose Fitting | |
| Sub Type | Hose Connector | |
| Connection Type A | Hose | |
| Connection Gender A | Male | |
| Connection Size A | 1/2 in | |
| Connection Type B | Hose | |
| Connection Size B | 1/2 in | |
| Connection Gender B | Male | |
| Body Material | Brass | |
| Colour | Silver, Yellow | |
| Standards/Approvals | No | |
| Series | 82 Series | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Hose Inside Diameter 12.7mm | ||
Product Type Hose Fitting | ||
Sub Type Hose Connector | ||
Connection Type A Hose | ||
Connection Gender A Male | ||
Connection Size A 1/2 in | ||
Connection Type B Hose | ||
Connection Size B 1/2 in | ||
Connection Gender B Male | ||
Body Material Brass | ||
Colour Silver, Yellow | ||
Standards/Approvals No | ||
Series 82 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker push-on hydraulic fitting offers a streamlined solution for assembling hose assemblies effortlessly on-site. Its one-piece design simplifies processes, ensuring efficiency without the need for special tools.
Easily assembled in the field using standard wrenches
Compatible with a range of end configurations
One-piece construction minimises complexity and leakage risk
No-Skive technology enables safe and efficient assembly processes
Related links
- Parker Hose Fitting 12.7 mm ID Pipe
- Parker Hose Fitting 12.7 mm ID Push-on
- Parker Hose Fitting 9.5 mm ID Push-on
- Parker Hose Fitting 6.4 mm ID Push-on
- Parker 11C43-16-8 Hose Fitting Female Metric Steel, 12.7 mm Hose ID
- Parker Hose Fitting 0.5 in ID Hose, 430 bar
- Parker Hose Fitting 9.5 mm ID Hose, 550 bar
- Parker Hose Fitting 6.4 mm ID Hose, 250 bar
