Parker Hose Fitting 12.7 mm ID Pipe

N

This image is representative of the product range

Subtotal (1 pack of 25 units)*

PHP58,182.09

(exc. VAT)

PHP65,163.94

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP58,182.09PHP2,327.284

*price indicative

RS Stock No.:
902-031
Mfr. Part No.:
30182-8-8B
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

12.7mm

Sub Type

Hose Connector

Connection Standard A

NPTF

Connection Size A

1/2 in

Connection Gender A

Male

Connection Type A

Pipe

Connection Type B

Hose

Connection Size B

1/2 in

Body Material

Brass

Connection Gender B

Male

Colour

Silver, Yellow

Standards/Approvals

No

Series

82 Series

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker hydraulic fitting offers a robust solution for creating hose assemblies quickly in the field. Designed for push-on, barb-style connections, it eliminates the need for special tools, ensuring efficient assembly.

Can be assembled in the field using standard wrenches

One-piece construction reduces complexity and the likelihood of leaks

No-Skive technology simplifies assembly processes, enhancing safety and efficiency

Available in a range of end configurations to suit multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy