Parker Hose Fitting 6.4 mm ID Swivel

N

This image is representative of the product range

Subtotal (1 pack of 25 units)*

PHP76,877.89

(exc. VAT)

PHP86,103.24

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP76,877.89PHP3,075.116

*price indicative

RS Stock No.:
902-030
Mfr. Part No.:
33982-4-4
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hose Inside Diameter

6.4mm

Product Type

Hose Fitting

Sub Type

Hose Connector

Connection Type A

Swivel

Connection Size A

7/16 in

Connection Standard A

Threaded

Connection Gender A

Female

Connection Gender B

Male

Connection Size B

1/4 in

Body Material

Steel

Connection Type B

Hose

Colour

Silver, Yellow

Series

82 Series

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker hydraulic fitting enables Rapid assembly of hose connections in the field, eliminating the need for specialised tools with its innovative push-on design and robust construction.

Allows for field assembly without the need for specialised tools

One-piece construction reduces complexity and potential leakage

Compatible with a variety of Parker No-Skive hoses for added convenience

Offers a range of end configurations and sizes from ¼” to 1”

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy