Parker Hose Fitting 12.7 mm ID Push-on

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP28,567.62

(exc. VAT)

PHP31,995.73

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP28,567.62PHP2,856.762

*price indicative

RS Stock No.:
901-872
Mfr. Part No.:
38282-8-8
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Fitting

Hose Inside Diameter

12.7mm

Sub Type

Hose Connector

Connection Gender A

Male

Connection Type A

Push-on

Connection Size A

1/2 in

Connection Type B

Push-on

Connection Size B

1/2 in

Body Material

Steel

Connection Gender B

Male

Colour

Silver, Yellow

Series

82 Series

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker premium field attachable Union designed for seamless low pressure assemblies. It provides a robust leak free splice without specialised tools or external clamps.

Dual barbed Push Lok ends secure half inch diameter lines

Zinc plated steel construction ensures exceptional corrosion resistance

Reusable design enables Rapid on site maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy