Parker Hose Fitting 6.4 mm ID Hose, 250 bar

N

Subtotal (1 pack of 10 units)*

PHP25,317.54

(exc. VAT)

PHP28,355.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,317.54PHP2,531.754

*price indicative

RS Stock No.:
903-631
Mfr. Part No.:
37C82-6-4B
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hose Inside Diameter

6.4mm

Product Type

Hose Fitting

Sub Type

Hose Connector

Connection Size A

1/4 in

Connection Type A

Hose

Connection Gender A

Male

Connection Gender B

Female

Connection Type B

Swivel Fitting

Connection Standard B

Metric

Body Material

Brass

Connection Size B

M12 x 1.5 mm

Colour

Brass

Maximum Operating Pressure

250 bar

Standards/Approvals

No

Series

82 Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker push-on hydraulic fitting facilitates convenient and efficient hose assembly in the field, allowing users to create robust connections without the need for special tools.

Designed for quick assembly in the field using Basic wrenches

One-piece construction minimises complexity and leakage potential

Compatible with a vast array of end configurations

Employs No-Skive technology for a streamlined production process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy