Parker Hose Fitting 15.9 mm ID Hose, 160 bar
- RS Stock No.:
- 902-982
- Mfr. Part No.:
- 3C582-18-10B
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP59,976.44
(exc. VAT)
PHP67,173.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP59,976.44 | PHP5,997.644 |
*price indicative
- RS Stock No.:
- 902-982
- Mfr. Part No.:
- 3C582-18-10B
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hose Fitting | |
| Hose Inside Diameter | 15.9mm | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Connection Type A | Hose | |
| Connection Standard A | Metric | |
| Connection Size A | 15.9 mm | |
| Connection Gender B | Female | |
| Body Material | Brass | |
| Connection Type B | Swivel Fitting | |
| Connection Standard B | BSP | |
| Connection Size B | 18 mm | |
| Colour | Silver | |
| Maximum Operating Pressure | 160 bar | |
| Series | 82 Series | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hose Fitting | ||
Hose Inside Diameter 15.9mm | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Connection Type A Hose | ||
Connection Standard A Metric | ||
Connection Size A 15.9 mm | ||
Connection Gender B Female | ||
Body Material Brass | ||
Connection Type B Swivel Fitting | ||
Connection Standard B BSP | ||
Connection Size B 18 mm | ||
Colour Silver | ||
Maximum Operating Pressure 160 bar | ||
Series 82 Series | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker push-on field-attachable hydraulic fitting features a one-piece design allowing for quick and easy hose assembly without special tools, Ideal for both high and low-pressure applications.
Designed for easy assembly in the field with standard wrenches
Constructed as a one-piece fitting, reducing complexity and potential leakage
No-skive technology allows for safe and efficient production processes
Wide range of end configurations accommodates various applications
Related links
- Parker Hose Fitting 15.9 mm ID Hose, 400 bar
- Parker Hose Fitting 0.625 in ID Hose, 430 bar
- Parker Hose Fitting 6.4 mm ID Hose, 250 bar
- Parker Female Metric M26 x 1.5 Hose 0.625in
- Parker Female Metric M26 x 1.5, Hose 0.625in
- Parker 1CF43-18-10 Hose Fitting Female Metric Steel, 15.9 mm Hose ID
- Parker 3C582-18-10 Hydraulic Fitting Female Metric 0.63 in Hose ID
- Parker Hose Fitting 0.5 in ID Hose, 430 bar
