Gates 50m Synthetic Rubber Hose, 250 bar Max Pressure

N

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

PHP209,279.22

(exc. VAT)

PHP234,392.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP209,279.22PHP4,185.584

*price indicative

RS Stock No.:
828-953
Mfr. Part No.:
10MXTxRL50
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Hose

Overall Length

50m

Inside Diameter

0.63in

Maximum Operating Pressure

250 bar

Outside Diameter

0.95in

Colour

Black

Inner Hose Material

Nitrile

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN857 2SC

Series

MXT

COO (Country of Origin):
US
The Gates Hose is a premium hydraulic solution engineered for strength, flexibility, and durability. Built with high-performance reinforcement and abrasion-resistant rubber, it delivers superior reliability while exceeding industry standards.

Up to 40% more flexible for easier installation

Constructed with abrasion-resistant rubber

Tested to 600,000 impulse cycles

Meets SAE 100R16 ISO 11237 R16 EN857 2SC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy