Gates 25m Synthetic Rubber Hose, 280 bar Max Pressure

N

This image is representative of the product range

Subtotal (1 reel of 25 metres)*

PHP85,465.76

(exc. VAT)

PHP95,721.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP85,465.76PHP3,418.63

*price indicative

RS Stock No.:
828-952
Mfr. Part No.:
8MXTxCL25
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Hose

Overall Length

25m

Inside Diameter

0.5in

Maximum Operating Pressure

280 bar

Colour

Black

Outside Diameter

0.8in

Inner Hose Material

Nitrile

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN857 2SC

Series

MXT

COO (Country of Origin):
PL
The Gates Hose is a premium hydraulic solution engineered for strength, flexibility, and durability. Built with high-performance reinforcement and abrasion-resistant rubber, it delivers superior reliability while exceeding industry standards.

Up to 40% more flexible for easier installation

Constructed with abrasion-resistant rubber

Tested to 600,000 impulse cycles

Meets SAE 100R16 ISO 11237 R16 EN857 2SC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy