Gates 30m Synthetic Rubber Hose, 165 bar Max Pressure
- RS Stock No.:
- 828-955
- Mfr. Part No.:
- 16MXTxRL30
- Manufacturer:
- Gates
N
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
PHP239,400.92
(exc. VAT)
PHP268,129.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP239,400.92 | PHP7,980.031 |
*price indicative
- RS Stock No.:
- 828-955
- Mfr. Part No.:
- 16MXTxRL30
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Hose | |
| Overall Length | 30m | |
| Inside Diameter | 1in | |
| Maximum Operating Pressure | 165 bar | |
| Colour | Black | |
| Outside Diameter | 1.38in | |
| Inner Hose Material | Nitrile | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN857 2SC | |
| Series | MXT | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Hose | ||
Overall Length 30m | ||
Inside Diameter 1in | ||
Maximum Operating Pressure 165 bar | ||
Colour Black | ||
Outside Diameter 1.38in | ||
Inner Hose Material Nitrile | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN857 2SC | ||
Series MXT | ||
- COO (Country of Origin):
- US
The Gates Hose is a premium hydraulic solution engineered for strength, flexibility, and durability. Built with high-performance reinforcement and abrasion-resistant rubber, it delivers superior reliability while exceeding industry standards.
Up to 40% more flexible for easier installation
Constructed with abrasion-resistant rubber
Tested to 600,000 impulse cycles
Meets SAE 100R16 ISO 11237 R16 EN857 2SC standards
Related links
- Gates 25m Synthetic Rubber Hose, 280 bar Max Pressure
- Gates 25m Synthetic Rubber Hose, 380 bar Max Pressure
- Gates 25m Synthetic Rubber Hose, 330 bar Max Pressure
- Gates 25m Synthetic Rubber Hose, 420 bar Max Pressure
- Gates 50m Synthetic Rubber Hose, 250 bar Max Pressure
- Gates 50m Synthetic Rubber Hose, 211 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 425 bar Max Pressure
