Amphenol ICC 87180 Series Connector Female, Through Hole Unshielded Right Angle 1 Port
- RS Stock No.:
- 785-735
- Mfr. Part No.:
- 87180-064LF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 300 units)*
PHP20,979.24
(exc. VAT)
PHP23,496.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP20,979.24 | PHP69.931 |
*price indicative
- RS Stock No.:
- 785-735
- Mfr. Part No.:
- 87180-064LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ14 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Series | 87180 | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Ethernet Connector Type RJ14 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Series 87180 | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Unshielded Modular Jack provides a reliable, high-performance Interface for telecommunications and networking applications. This right-angle component ensures stable signal transmission for POS terminals and telephony systems through its robust through-hole mounting and integrated board locks.
Category 3 performance rated for 16Mbps signal transmission
Right-angle horizontal orientation with tab down design
Gold-plated phosphor bronze contacts for superior conductivity
Durable UL 94 V-0 rated black thermoplastic housing
Related links
- Amphenol ICC 87180 Series Connector Female, Through Hole Unshielded Right Angle 1 Port
- Amphenol ICC 54601 Series Housing Female, Through Hole Unshielded Right Angle 1 Port 2 Way
- Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 68899 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
