Amphenol ICC 68897 Series Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 4 Way
- RS Stock No.:
- 797-260
- Mfr. Part No.:
- 68897-001LF
- Manufacturer:
- Amphenol ICC
N
This image is representative of the product range
Subtotal (1 tube of 500 units)*
PHP30,701.42
(exc. VAT)
PHP34,385.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP30,701.42 | PHP61.403 |
*price indicative
- RS Stock No.:
- 797-260
- Mfr. Part No.:
- 68897-001LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ22 | |
| Product Type | Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 68897 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ22 | ||
Product Type Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series 68897 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector serves as a critical Interface in various applications, ensuring reliable connectivity for demanding environments. Its robust design promises durability and longevity, catering to specific industrial requirements.
Constructed to meet high-performance standards for reliability
Designed for enduring use in challenging conditions
Provides secure connections to support essential functions
Facilitates efficient and effective data transmission
Related links
- Amphenol ICC 68899 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- Molex 95501 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Molex 85502 Series RJ11 Connector Male Cat3 Unshielded Right Angle 1 Port 4 Way
