Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- RS Stock No.:
- 788-137
- Mfr. Part No.:
- 95672-001LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 20 units)*
PHP23,874.90
(exc. VAT)
PHP26,739.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP23,874.90 | PHP1,193.745 |
*price indicative
- RS Stock No.:
- 788-137
- Mfr. Part No.:
- 95672-001LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | Cat5e | |
| Product Type | Connector | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through Hole | |
| Series | 95672 | |
| Width | 13.64mm | |
| Length | 21.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO | |
| Depth | 11.43mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type Cat5e | ||
Product Type Connector | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through Hole | ||
Series 95672 | ||
Width 13.64mm | ||
Length 21.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO | ||
Depth 11.43mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for applications, ensuring reliable connectivity in various environments. This robust solution is essential for maintaining efficient communication across devices.
Designed with durability in mind for long-lasting performance
Offers secure connectivity to prevent signal loss
Suitable for various applications due to its versatile design
Provides excellent resistance to environmental factors
Related links
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 68899 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- RND RND 765 Series RJ Connector Female, PCB Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC 87180 Series Connector Female, Through Hole Unshielded Right Angle 1 Port
- Amphenol ICC 54601 Series Housing Female, Through Hole Unshielded Right Angle 1 Port 2 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
