Amphenol ICC 54601 Series Housing Female, Through Hole Unshielded Right Angle 1 Port 2 Way
- RS Stock No.:
- 797-284
- Mfr. Part No.:
- 54601-906001WPLF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 1000 units)*
PHP20,276.17
(exc. VAT)
PHP22,709.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,276.17 | PHP20.276 |
*price indicative
- RS Stock No.:
- 797-284
- Mfr. Part No.:
- 54601-906001WPLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Housing | |
| Ethernet Connector Type | RJ11, RJ22 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 2 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL | |
| Width | 13.2mm | |
| Series | 54601 | |
| Depth | 18mm | |
| Length | 11.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Housing | ||
Ethernet Connector Type RJ11, RJ22 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 2 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL | ||
Width 13.2mm | ||
Series 54601 | ||
Depth 18mm | ||
Length 11.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector offers reliable performance in various applications, featuring a robust design optimised for high durability and consistent connectivity, meeting rigorous industry standards for effective use in demanding environments.
Insulation resistance of 500 M Ohms minimum ensures dependable operation
Dielectric strength rated at 1000 V rms enhances safety and reliability
Contact resistance ranges from 20 to 30 m Ohms, limiting signal loss
Related links
- Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 87180 Series Connector Female, Through Hole Unshielded Right Angle 1 Port
- Amphenol ICC 68899 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- Molex 44248 Series Modular Jack Female, Flange Unshielded Right Angle 2 Port 2 Way
