Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female, Surface, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 795-539
- Mfr. Part No.:
- 73325-311LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 230 units)*
PHP41,970.01
(exc. VAT)
PHP47,006.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP41,970.01 | PHP182.478 |
*price indicative
- RS Stock No.:
- 795-539
- Mfr. Part No.:
- 73325-311LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Jack Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 70°C | |
| Termination Type | Surface Mount | |
| Series | Modular Jack - RJ45 | |
| Standards/Approvals | UL94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ45 | ||
Product Type Jack Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Minimum Operating Temperature 70°C | ||
Termination Type Surface Mount | ||
Series Modular Jack - RJ45 | ||
Standards/Approvals UL94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is designed as a high-performance RJ45 modular jack, optimised for GPON applications. It efficiently delivers voice, data, and video services, making it Ideal for customer line-card I/O.
Low level contact resistance maintains performance
RoHS compliant, supporting eco-friendly applications
Tray packaging ensures safe and efficient transport
Related links
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 85510 Series Modular Jack Female Cat3 Unshielded 1 Port 4 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 43860 Series Modular Jack Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Nickel Plated Copper Alloy Shield Right Angle 1 Port 8 Way
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
