Molex 85513 Series Modular Jack Female, Surface, Cat3 Unshielded Vertical 1 Port
- RS Stock No.:
- 694-048
- Mfr. Part No.:
- 85513-5015
- Manufacturer:
- Molex
Subtotal (1 reel of 236 units)*
PHP28,913.49
(exc. VAT)
PHP32,383.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP28,913.49 | PHP122.515 |
*price indicative
- RS Stock No.:
- 694-048
- Mfr. Part No.:
- 85513-5015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Vertical | |
| LED | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | 85513 | |
| Standards/Approvals | UL E107635 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Vertical | ||
LED No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series 85513 | ||
Standards/Approvals UL E107635 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
- COO (Country of Origin):
- CN
The Molex Modular jack 6/4 is designed to offer efficient connectivity solutions in vertical top-entry configurations. This product is particularly well-suited for surface mount applications, incorporating a low-profile build that facilitates seamless integration into Compact electronic devices. With a Durable design capable of withstanding up to 2500 mating cycles, it ensures long-lasting performance. The modular jack operates effectively across a temperature range of -40° to +85°C, making it highly adaptable for various operating environments. Its robust material construction, including a high-temperature thermoplastic resin and copper alloy, guarantees reliable functionality in demanding conditions. This product is an Ideal choice for manufacturers seeking quality and dependability in modular jacks.
Designed for surface mount applications, facilitating easy installation
Low-profile design optimises space within electronic devices
Durable construction ensures longevity with 2500 mating cycles
Copper alloy construction enhances electrical conductivity
Vertical TOP entry orientation simplifies PCB layout
Embossed tape packaging type aids in systematic storage and handling
Compliance with EU RoHS standards guarantees environmental safety
Related links
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42410 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 4 Way
- Molex 85513 Series RJ12 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
