TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female, Board, Cat3 Unshielded Vertical 1 Port 6 Way
- RS Stock No.:
- 677-685
- Mfr. Part No.:
- 5520425-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
PHP25,753.61
(exc. VAT)
PHP28,844.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,753.61 | PHP128.768 |
*price indicative
- RS Stock No.:
- 677-685
- Mfr. Part No.:
- 5520425-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ14 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 6 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | OEG Miniature Relay PCF | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ14 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 6 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series OEG Miniature Relay PCF | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ14 Connector is a vertical, low-profile modular jack designed for Compact telecommunications and control systems. It features a single-port, 1 x 1 configuration with a latch-down mechanism for secure mating and reliable signal transmission. Integrated with OEG Miniature Relay PCF compatibility, it supports Category 3 performance for voice-grade applications.
RJ Type Jacks & Plugs with vertical orientation
Standard latch-down locking for stable connections
Suitable for Cat 3 RJ14 configurations in Compact setups
Related links
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5e Shielded Right Angle 2 Port 8 Way
