TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female, Board, Cat5e Shielded Right Angle 4 Port 8 Way

Subtotal (1 tray of 20 units)*

PHP33,541.65

(exc. VAT)

PHP37,566.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per Unit*
1 +PHP33,541.65PHP1,677.083

*price indicative

RS Stock No.:
679-425
Mfr. Part No.:
5558503-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

4

Mount Type

Board

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

OEG Miniature Relay PCF

Standards/Approvals

UL

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is a shielded, multi-port modular jack designed for high-performance Category 5e networking applications. With a 1 x 4 port Matrix and 8-position interface, it supports simultaneous connections in Compact control systems. Its standard profile and latch-down mechanism ensure secure mating, while compatibility with OEG Miniature Relay PCF enhances integration flexibility in relay-driven environments.

Shielded housing for enhanced EMI protection

1 x 4 port configuration with 8-position RJ45 interface

Compatible with OEG Miniature Relay PCF systems for modular integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy