TE Connectivity OEG Miniature Relay PCF Series RJ45 Female, PCB, Cat5 Shielded Right Angle 2 Port 8 Way

Subtotal (1 tray of 20 units)*

PHP30,383.53

(exc. VAT)

PHP34,029.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP30,383.53PHP1,519.177

*price indicative

RS Stock No.:
787-251
Mfr. Part No.:
1888652-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45

LAN Category

Cat5

Number of Ports

2

Mount Type

PCB

Number of Ways

8

Connector Type

RJ45 Connector

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

No

LED

Yes

Termination Type

Through Hole

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Series

OEG Miniature Relay PCF

Hazardous Area Certification

RoHS

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity Connector offers a reliable solution for power distribution, serving as a Crucial component for safeguarding electrical connections in diverse applications. Its design ensures ease of use and enhanced efficiency.

Utilises a blind-mateable board-to-board power distribution connection system

Designed to support a current of up to 55 Amps for power contacts

Features a specially sequenced design tailored for optimal performance

Available in both press-fit and solder tail termination styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy